


SMBJ48A | |
|---|---|
DigiKey Part Number | 283-SMBJ48ATR-ND - Tape & Reel (TR) 283-SMBJ48ACT-ND - Cut Tape (CT) 283-SMBJ48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ48A |
Description | TVS DIODE 48VWM 77.4VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,12980 € | 12,98 € |
| 500 | 0,09656 € | 48,28 € |
| 1.000 | 0,08583 € | 85,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07576 € | 227,28 € |
| 6.000 | 0,06852 € | 411,12 € |
| 9.000 | 0,06482 € | 583,38 € |
| 15.000 | 0,06067 € | 910,05 € |
| 21.000 | 0,05821 € | 1.222,41 € |
| 30.000 | 0,05582 € | 1.674,60 € |
| 75.000 | 0,05057 € | 3.792,75 € |
| 150.000 | 0,04732 € | 7.098,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

