10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ6-0CAH

DigiKey Part Number
283-SMAJ6-0CAHTR-ND - Tape & Reel (TR)
283-SMAJ6-0CAHCT-ND - Cut Tape (CT)
283-SMAJ6-0CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ6-0CAH
Description
TVS DIODE 6VWM 10.3VC SMA
Customer Reference
Detailed Description
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
38.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.745
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24200 €2,42 €
1000,15250 €15,25 €
5000,11388 €56,94 €
1.0000,10138 €101,38 €
2.0000,09086 €181,72 €
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,49600 €