


SMAJ51CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ51CAHTR-ND - Tape & Reel (TR) 283-SMAJ51CAHCT-ND - Cut Tape (CT) 283-SMAJ51CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ51CAH |
Description | TVS DIODE 51VWM 82.4VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | 0,05701 € | 17.103,00 € |
| Unit Price without VAT: | 0,05701 € |
|---|---|
| Unit Price with VAT: | 0,07069 € |


