

SMAJ33A | |
---|---|
DigiKey Part Number | 283-SMAJ33ATR-ND - Tape & Reel (TR) 283-SMAJ33ACT-ND - Cut Tape (CT) 283-SMAJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33A |
Description | TVS DIODE 33VWM 53.3VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,22900 € | 2,29 € |
100 | 0,13450 € | 13,45 € |
500 | 0,10172 € | 50,86 € |
1.000 | 0,08911 € | 89,11 € |
2.000 | 0,08197 € | 163,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,06289 € | 314,45 € |
10.000 | 0,05800 € | 580,00 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,42160 € |