


SMBJ26CA | |
|---|---|
DigiKey Part Number | 283-SMBJ26CATR-ND - Tape & Reel (TR) 283-SMBJ26CACT-ND - Cut Tape (CT) 283-SMBJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26CA |
Description | TVS DIODE 26VWM 42.1VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,15270 € | 15,27 € |
| 500 | 0,12060 € | 60,30 € |
| 1.000 | 0,10205 € | 102,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07718 € | 231,54 € |
| 6.000 | 0,07042 € | 422,52 € |
| 9.000 | 0,06663 € | 599,67 € |
| 15.000 | 0,05157 € | 773,55 € |
| 21.000 | 0,04828 € | 1.013,88 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

