


SDCH1V5020-220M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V5020-220M-RTR-ND - Tape & Reel (TR) 283-SDCH1V5020-220M-RCT-ND - Cut Tape (CT) 283-SDCH1V5020-220M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V5020-220M-R |
Description | FIXED IND 22UH 1.05A 322 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Inductor 1.05 A 322mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 322mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,08060 € | 8,06 € |
| 1.000 | 0,06627 € | 66,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06437 € | 160,92 € |
| 5.000 | 0,06069 € | 303,45 € |
| 7.500 | 0,05864 € | 439,80 € |
| 12.500 | 0,05616 € | 702,00 € |
| 17.500 | 0,05458 € | 955,15 € |
| 25.000 | 0,05296 € | 1.324,00 € |
| 62.500 | 0,04901 € | 3.063,12 € |
| 125.000 | 0,04623 € | 5.778,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

