
SD25-150-R | |
|---|---|
DigiKey Part Number | 283-SD25-150-RTR-ND - Tape & Reel (TR) 283-SD25-150-RCT-ND - Cut Tape (CT) 283-SD25-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD25-150-R |
Description | FIXED IND 15UH 1.67A 95.6 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.67 A 95.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD25-150-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.08A | |
Shielding | Shielded | |
DC Resistance (DCR) | 95.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,81300 € | 18,13 € |
| 100 | 1,49150 € | 149,15 € |
| 1.000 | 1,34571 € | 1.345,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 1,13263 € | 3.284,63 € |
| 5.800 | 1,09944 € | 6.376,75 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,72800 € |

