PTC Resettable Fuse 6V 6.5 A Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Resettable Fuse 6V 6.5 A Ih Surface Mount 1210 (3225 Metric), Concave
PTSLR surface mount low resistance PTC resettable fuses

PTSLR12106V650

DigiKey Part Number
283-PTSLR12106V650TR-ND - Tape & Reel (TR)
283-PTSLR12106V650CT-ND - Cut Tape (CT)
283-PTSLR12106V650DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSLR12106V650
Description
PTC RESET FUSE 6.5A 6V 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 6V 6.5 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Max
6V
Current - Hold (Ih) (Max)
6.5 A
Current - Trip (It)
13 A
Current - Max
50 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
1 mOhms
Resistance - Post Trip (R1) (Max)
9 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.135" L x 0.110" W (3.43mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.864
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
50,38800 €1,94 €
100,35800 €3,58 €
500,29700 €14,85 €
1000,27400 €27,40 €
2500,24632 €61,58 €
5000,22722 €113,61 €
1.0000,20952 €209,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,24430 €977,20 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,57040 €