

POEB3FW1V50W1X5 | |
|---|---|
DigiKey Part Number | 283-POEB3FW1V50W1X5TR-ND - Tape & Reel (TR) 283-POEB3FW1V50W1X5CT-ND - Cut Tape (CT) 283-POEB3FW1V50W1X5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEB3FW1V50W1X5 |
Description | XFMR POE 162UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 162µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,62400 € | 36,24 € |
| 25 | 3,47840 € | 86,96 € |
| 50 | 3,37140 € | 168,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,43030 € | 343,03 € |
| 200 | 3,32370 € | 664,74 € |
| 300 | 3,26263 € | 978,79 € |
| 500 | 3,18708 € | 1.593,54 € |
| 700 | 3,13814 € | 2.196,70 € |
| 1.000 | 3,08696 € | 3.086,96 € |
| 2.500 | 2,95885 € | 7.397,12 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,97240 € |


