


P6SMB82A | |
|---|---|
DigiKey Part Number | 283-P6SMB82ATR-ND - Tape & Reel (TR) 283-P6SMB82ACT-ND - Cut Tape (CT) 283-P6SMB82ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB82A |
Description | TVS DIODE 70.1VWM 113VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,15150 € | 15,15 € |
| 500 | 0,12736 € | 63,68 € |
| 1.000 | 0,09467 € | 94,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08778 € | 263,34 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

