Image for 7005S12J8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7005S12J8

DigiKey Part Number
800-7005S12J8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7005S12J8
Description
IC SRAM 64KBIT PARALLEL 68PLCC
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 12 ns 68-PLCC (24.21x24.21)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
68-PLCC (24.21x24.21)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types