
MFBW1V1608-221-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V1608-221-RTR-ND - Tape & Reel (TR) 283-MFBW1V1608-221-RCT-ND - Cut Tape (CT) 283-MFBW1V1608-221-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1608-221-R |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.039" (1.00mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 100 | 0,01660 € | 1,66 € |
| 1.000 | 0,01366 € | 13,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01336 € | 53,44 € |
| 8.000 | 0,01259 € | 100,72 € |
| 12.000 | 0,01217 € | 146,04 € |
| 20.000 | 0,01165 € | 233,00 € |
| 28.000 | 0,01132 € | 316,96 € |
| 40.000 | 0,01098 € | 439,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

