
LD1-100-R | |
|---|---|
DigiKey Part Number | 283-LD1-100-RTR-ND - Tape & Reel (TR) 283-LD1-100-RCT-ND - Cut Tape (CT) 283-LD1-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1-100-R |
Description | FIXED IND 10UH 1.13A 182 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.13 A 182mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LD1-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.28A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 182mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,83000 € | 8,30 € |
| 100 | 0,68260 € | 68,26 € |
| 1.000 | 0,58986 € | 589,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60944 € | 1.218,88 € |
| 4.000 | 0,57479 € | 2.299,16 € |
| 6.000 | 0,55548 € | 3.332,88 € |
| 10.000 | 0,53357 € | 5.335,70 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,25240 € |

