Inrush Current Limiter 8 Ohms ±20% 2 A 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 8 Ohms ±20% 2 A 0.335" (8.50mm)
Power NTCs for Inrush Current Limiting

ICL800D07MIB

DigiKey Part Number
283-ICL800D07MIB-ND
Manufacturer
Manufacturer Product Number
ICL800D07MIB
Description
ICL 8 OHM 20% 2A 8.5MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 8 Ohms ±20% 2 A 0.335" (8.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
8 Ohms
Tolerance
±20%
Current - Steady State Max
2 A
Diameter
0.335" (8.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.970
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,16000 €0,16 €
50,13800 €0,69 €
100,12700 €1,27 €
500,10560 €5,28 €
1000,09740 €9,74 €
2500,08756 €21,89 €
5000,08082 €40,41 €
1.0000,07455 €74,55 €
5.0000,06174 €308,70 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19840 €