


ICL101D11MIB | |
|---|---|
DigiKey Part Number | 283-ICL101D11MIB-ND |
Manufacturer | |
Manufacturer Product Number | ICL101D11MIB |
Description | ICL 10 OHM 20% 3A 12MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 3 A 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
Diameter | 0.472" (12.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19000 € | 0,95 € |
| 10 | 0,17500 € | 1,75 € |
| 50 | 0,14500 € | 7,25 € |
| 100 | 0,13390 € | 13,39 € |
| 250 | 0,12040 € | 30,10 € |
| 500 | 0,11106 € | 55,53 € |
| 1.000 | 0,10245 € | 102,45 € |
| 5.000 | 0,08482 € | 424,10 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

