
FP0404R1-R065-I | |
|---|---|
DigiKey Part Number | 283-FP0404R1-R065-ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP0404R1-R065-I |
Description | FIXED IND 65NH |
Customer Reference | |
Detailed Description | 65 nH Inductor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | - | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |

