
EXLA1V0703-100-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0703-100-RTR-ND - Tape & Reel (TR) 283-EXLA1V0703-100-RCT-ND - Cut Tape (CT) 283-EXLA1V0703-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0703-100-R |
Description | FIXED IND 10UH 5A 56.1 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5 A 56.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 56.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.315" W (8.40mm x 8.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,81080 € | 20,27 € |
| 50 | 0,76440 € | 38,22 € |
| 100 | 0,72070 € | 72,07 € |
| 250 | 0,66676 € | 166,69 € |
| 500 | 0,62868 € | 314,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,59425 € | 891,37 € |
| 3.000 | 0,56044 € | 1.681,32 € |
| 4.500 | 0,54158 € | 2.437,11 € |
| 7.500 | 0,51876 € | 3.890,70 € |
| 10.500 | 0,50569 € | 5.309,74 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,31440 € |

