6.8 µH Shielded Molded Inductor 9 A 20.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0606-6R8-R

DigiKey Part Number
283-EXLA1V0606-6R8-RTR-ND - Tape & Reel (TR)
283-EXLA1V0606-6R8-RCT-ND - Cut Tape (CT)
283-EXLA1V0606-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0606-6R8-R
Description
FIXED IND 6.8UH 9A 20.8 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 9 A 20.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.7A
Shielding
Shielded
DC Resistance (DCR)
20.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,73900 €7,39 €
250,68360 €17,09 €
500,64480 €32,24 €
1000,60780 €60,78 €
2500,56232 €140,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,55333 €415,00 €
1.5000,52180 €782,70 €
2.2500,50421 €1.134,47 €
3.7500,48291 €1.810,91 €
5.2500,46939 €2.464,30 €
7.5000,45549 €3.416,18 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,11600 €