


EPM7121V-15R-067SH | |
|---|---|
DigiKey Part Number | 283-EPM7121V-15R-067SH-ND |
Manufacturer | |
Manufacturer Product Number | EPM7121V-15R-067SH |
Description | DC DC CONV 1W 12VIN 15VOUT 67MA |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 5 | 4,10000 € | 20,50 € |
| 10 | 4,03400 € | 40,34 € |
| 25 | 3,94760 € | 98,69 € |
| 50 | 3,88380 € | 194,19 € |
| 100 | 3,82080 € | 382,08 € |
| 300 | 3,72280 € | 1.116,84 € |
| 600 | 3,66218 € | 2.197,31 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,28240 € |

