



EM278503 | |
---|---|
DigiKey Part Number | 283-5127-ND |
Manufacturer | |
Manufacturer Product Number | EM278503 |
Description | TERM BLOCK 3POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 7 A | |
Voltage | 300 V | |
Wire Gauge | 16-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side) | |
Color | - | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,70000 € | 1,70 € |
10 | 1,22300 € | 12,23 € |
25 | 1,06520 € | 26,63 € |
50 | 0,96380 € | 48,19 € |
100 | 0,87790 € | 87,79 € |
300 | 0,77147 € | 231,44 € |
500 | 0,73292 € | 366,46 € |
1.000 | 0,68995 € | 689,95 € |
5.000 | 0,62237 € | 3.111,85 € |
Unit Price without VAT: | 1,70000 € |
---|---|
Unit Price with VAT: | 2,10800 € |