
ECSTA1V1308-1100-R | |
|---|---|
DigiKey Part Number | 283-ECSTA1V1308-1100-RTR-ND - Tape & Reel (TR) 283-ECSTA1V1308-1100-RCT-ND - Cut Tape (CT) 283-ECSTA1V1308-1100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECSTA1V1308-1100-R |
Description | CURR SENSE XFMR 100:1 15A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 100:1 Current Sense Transformer 50kHz ~ 1MHz 3.9mOhm Primary, 2Ohm Secondary Max 5.6 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 15 A | |
Inductance | 5.6 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 100:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 3.9mOhm Primary, 2Ohm Secondary Max | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.433" W (13.00mm x 11.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,71300 € | 37,13 € |
| 25 | 3,56400 € | 89,10 € |
| 50 | 3,45420 € | 172,71 € |
| 100 | 3,34740 € | 334,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,31931 € | 1.161,76 € |
| 700 | 3,21523 € | 2.250,66 € |
| 1.050 | 3,15565 € | 3.313,43 € |
| 1.750 | 3,08199 € | 5.393,48 € |
| 2.450 | 3,03432 € | 7.434,08 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 5,09640 € |

