10 A 125:1 Current Sense Transformer 50kHz ~ 1MHz 700mOhm Primary, 11.5Ohm Secondary Max 3 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECSTA1V0805-1125-R

DigiKey Part Number
283-ECSTA1V0805-1125-RTR-ND - Tape & Reel (TR)
283-ECSTA1V0805-1125-RCT-ND - Cut Tape (CT)
283-ECSTA1V0805-1125-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECSTA1V0805-1125-R
Description
CURR SENSE XFMR 125:1 10A SM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 A 125:1 Current Sense Transformer 50kHz ~ 1MHz 700mOhm Primary, 11.5Ohm Secondary Max 3 mH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
10 A
Inductance
3 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
125:1
Current Ratio
-
DC Resistance (DCR)
700mOhm Primary, 11.5Ohm Secondary Max
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.330" L x 0.315" W (8.38mm x 8.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,58232 €6.329,28 €
Unit Price without VAT:1,58232 €
Unit Price with VAT:1,96208 €