9 A 70:1 Current Sense Transformer 50kHz ~ 1MHz 1.5mOhm Primary, 5.04Ohm Secondary Max 652 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECSTA1V0703-1070-R

DigiKey Part Number
283-ECSTA1V0703-1070-RTR-ND - Tape & Reel (TR)
283-ECSTA1V0703-1070-RCT-ND - Cut Tape (CT)
283-ECSTA1V0703-1070-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECSTA1V0703-1070-R
Description
CURR SENSE XFMR 70:1 9A SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 A 70:1 Current Sense Transformer 50kHz ~ 1MHz 1.5mOhm Primary, 5.04Ohm Secondary Max 652 µH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
9 A
Inductance
652 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
70:1
Current Ratio
-
DC Resistance (DCR)
1.5mOhm Primary, 5.04Ohm Secondary Max
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Termination Style
J Lead
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 €2,73 €
102,46600 €24,66 €
252,36720 €59,18 €
502,29500 €114,75 €
1002,22460 €222,46 €
2502,13420 €533,55 €
5002,06784 €1.033,92 €
1.0002,00325 €2.003,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,01658 €5.041,45 €
Manufacturers Standard Package
Unit Price without VAT:2,73000 €
Unit Price with VAT:3,38520 €