
E9X400107X01 | |
|---|---|
DigiKey Part Number | 283-E9X400107X01TR-ND - Tape & Reel (TR) 283-E9X400107X01CT-ND - Cut Tape (CT) 283-E9X400107X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X400107X01 |
Description | CRYSTAL 2016 40MHZ 10PF 15PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14920 € | 3,73 € |
| 50 | 0,14300 € | 7,15 € |
| 100 | 0,13700 € | 13,70 € |
| 250 | 0,12960 € | 32,40 € |
| 500 | 0,12424 € | 62,12 € |
| 1.000 | 0,11910 € | 119,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11695 € | 350,85 € |
| 6.000 | 0,11211 € | 672,66 € |
| 9.000 | 0,10937 € | 984,33 € |
| 15.000 | 0,10602 € | 1.590,30 € |
| 21.000 | 0,10387 € | 2.181,27 € |
| 30.000 | 0,10164 € | 3.049,20 € |
| 36.000 | 0,10052 € | 3.618,72 € |
| 72.000 | 0,09636 € | 6.937,92 € |
| 75.000 | 0,09612 € | 7.209,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

