Parametric Equivalent

E3X500081G01 | |
|---|---|
DigiKey Part Number | 283-E3X500081G01TR-ND - Tape & Reel (TR) 283-E3X500081G01CT-ND - Cut Tape (CT) 283-E3X500081G01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X500081G01 |
Description | CRYSTAL 3225 50MHZ 8PF 10PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 8pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,38440 € | 9,61 € |
| 50 | 0,36860 € | 18,43 € |
| 100 | 0,35330 € | 35,33 € |
| 250 | 0,33416 € | 83,54 € |
| 500 | 0,32030 € | 160,15 € |
| 1.000 | 0,30705 € | 307,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30152 € | 904,56 € |
| 6.000 | 0,28906 € | 1.734,36 € |
| 9.000 | 0,28201 € | 2.538,09 € |
| 15.000 | 0,27338 € | 4.100,70 € |
| 21.000 | 0,26784 € | 5.624,64 € |
| 30.000 | 0,26210 € | 7.863,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,58280 € |


