
DR74-2R2-R | |
|---|---|
DigiKey Part Number | 513-1140-2-ND - Tape & Reel (TR) 513-1140-1-ND - Cut Tape (CT) 513-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR74-2R2-R |
Description | FIXED IND 2.2UH 4.76A 12.6 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.76 A 12.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR74-2R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.06A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.171" (4.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40200 € | 4,02 € |
| 100 | 0,33080 € | 33,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,28337 € | 311,71 € |
| 2.200 | 0,26721 € | 587,86 € |
| 3.300 | 0,25819 € | 852,03 € |
| 5.500 | 0,24727 € | 1.359,98 € |
| 7.700 | 0,24034 € | 1.850,62 € |
| 11.000 | 0,23321 € | 2.565,31 € |
| 27.500 | 0,21588 € | 5.936,70 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,60760 € |

