DR73-6R8-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR73-6R8-R

DigiKey Part Number
513-1134-2-ND - Tape & Reel (TR)
513-1134-1-ND - Cut Tape (CT)
513-1134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR73-6R8-R
Description
FIXED IND 6.8UH 2.55A 43.5 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 2.55 A 43.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR73-6R8-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.12A
Shielding
Shielded
DC Resistance (DCR)
43.5mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max)
0.140" (3.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.579
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,37100 €3,71 €
1000,30530 €30,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.3500,25703 €346,99 €
2.7000,24237 €654,40 €
4.0500,23420 €948,51 €
6.7500,22429 €1.513,96 €
9.4500,21801 €2.060,19 €
13.5000,21155 €2.855,92 €
33.7500,19718 €6.654,82 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,55800 €