BK/C519-2.25-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,36180 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 86
Unit Price: 0,84000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 2,60600 €
Datasheet
C519 Series; 5x15 axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C519 Series; 5x15 axial
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/C519-2.25-R

DigiKey Part Number
283-BK/C519-2.25-R-ND
Manufacturer
Manufacturer Product Number
BK/C519-2.25-R
Description
FUSE GLASS 2.25A 250VAC 2AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.25 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
97.724
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.571" L (5.20mm x 14.50mm)
DC Cold Resistance
0.057 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,44000 €244,00 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:3,02560 €