
BK-AHCF-V2-20-R | |
|---|---|
DigiKey Part Number | 283-BK-AHCF-V2-20-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHCF-V2-20-R |
Description | FUSE 3AB AXIAL 500V 20A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20A 500 VAC 500 VDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" (Axial) | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.0047 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 5 | 5,25200 € | 26,26 € |
| 10 | 4,84600 € | 48,46 € |
| 50 | 4,01900 € | 200,95 € |
| 100 | 3,70630 € | 370,63 € |
| 300 | 3,25707 € | 977,12 € |
| 500 | 3,06588 € | 1.532,94 € |
| 1.000 | 2,82276 € | 2.822,76 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,84920 € |

