
BK-AHCF-V-30-R | |
|---|---|
DigiKey Part Number | 283-BK-AHCF-V-30-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHCF-V-30-R |
Description | FUSE 3AB AXIAL 500V 30A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 500 VAC 500 VDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" (Axial) | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.0033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 5 | 5,65800 € | 28,29 € |
| 10 | 5,22000 € | 52,20 € |
| 50 | 4,32880 € | 216,44 € |
| 100 | 3,99180 € | 399,18 € |
| 300 | 3,50783 € | 1.052,35 € |
| 500 | 3,30178 € | 1.650,89 € |
| 1.000 | 3,03978 € | 3.039,78 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,45680 € |

