30A 500 VAC Fuse Cartridge, Ceramic Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-AHC5-V-30-R

DigiKey Part Number
283-BK-AHC5-V-30-R-ND
Manufacturer
Manufacturer Product Number
BK-AHC5-V-30-R
Description
FUSE 3AB AXIAL 500V 30A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30A 500 VAC Fuse Cartridge, Ceramic Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge, Ceramic
Current Rating (Amps)
30A
Voltage Rating - AC
500 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
3AB, 3AG, 1/4" x 1-1/4" (Axial)
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
0.0033 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,83000 €5,83 €
54,84400 €24,22 €
104,46900 €44,69 €
503,70680 €185,34 €
1003,41840 €341,84 €
3003,00433 €901,30 €
5002,82806 €1.414,03 €
1.0002,60399 €2.603,99 €
Manufacturers Standard Package
Unit Price without VAT:5,83000 €
Unit Price with VAT:7,22920 €