18 A 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-AHC-V2-18-R

DigiKey Part Number
283-BK-AHC-V2-18-R-ND
Manufacturer
Manufacturer Product Number
BK-AHC-V2-18-R
Description
FUSE 3AB AXIAL 500V 18A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 A 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
20kA
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
0.005 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,08000 €6,08 €
55,04800 €25,24 €
104,65800 €46,58 €
503,86300 €193,15 €
1003,56260 €356,26 €
3003,13093 €939,28 €
5002,94722 €1.473,61 €
1.0002,71360 €2.713,60 €
Manufacturers Standard Package
Unit Price without VAT:6,08000 €
Unit Price with VAT:7,53920 €