
BK/AGC-40-R | |
|---|---|
DigiKey Part Number | 283-BK/AGC-40-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-40-R |
Description | FUSE GLASS 40A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 11360.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0016 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,89400 € | 4,47 € |
| 10 | 0,82400 € | 8,24 € |
| 50 | 0,68400 € | 34,20 € |
| 100 | 0,63110 € | 63,11 € |
| 300 | 0,55527 € | 166,58 € |
| 500 | 0,52306 € | 261,53 € |
| 1.000 | 0,48215 € | 482,15 € |
| 5.000 | 0,39826 € | 1.991,30 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,33920 € |

