


A30220307 | |
|---|---|
DigiKey Part Number | 283-4869-ND |
Manufacturer | |
Manufacturer Product Number | A30220307 |
Description | CONN BARRIER STRIP 3CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 3,44000 € | 34,40 € |
| 25 | 3,01720 € | 75,43 € |
| 50 | 2,75520 € | 137,76 € |
| 100 | 2,53970 € | 253,97 € |
| 300 | 2,28020 € | 684,06 € |
| 500 | 2,18814 € | 1.094,07 € |
| 1.000 | 2,08675 € | 2.086,75 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 6,01400 € |

