
FAZ-C50/2-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-C50/2-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C50/2-NA |
Description | FAZ-NA UL 489 MCB 240VAC 2P 50A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C50/2-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,14000 € | 131,14 € |
| 5 | 108,73200 € | 543,66 € |
| 10 | 100,25500 € | 1.002,55 € |
| 50 | 82,88620 € | 4.144,31 € |
| 100 | 76,28910 € | 7.628,91 € |
| Unit Price without VAT: | 131,14000 € |
|---|---|
| Unit Price with VAT: | 162,61360 € |



