
FAZ-C7/1-NA-L-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-C7/1-NA-L-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C7/1-NA-L-SP |
Description | FAZ-NA UL 489 MCB 240VAC 1P 7A |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 7A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,43000 € | 53,43 € |
| 5 | 44,31800 € | 221,59 € |
| 10 | 40,87800 € | 408,78 € |
| 50 | 33,83700 € | 1.691,85 € |
| 100 | 31,16600 € | 3.116,60 € |
| 250 | 27,92816 € | 6.982,04 € |
| Unit Price without VAT: | 53,43000 € |
|---|---|
| Unit Price with VAT: | 66,25320 € |

