
M22-L-B-B | |
|---|---|
DigiKey Part Number | 5730-M22-L-B-B-ND |
Manufacturer | |
Manufacturer Product Number | M22-L-B-B |
Description | LED PNL IND BLUE 29.72MM SRW TER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 12V ~ 30V Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V ~ 30V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.89" (22.50mm) | |
Lens Size | 29.72mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67, IP69K, NEMA 4X, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,85000 € | 44,85 € |
| 10 | 38,12100 € | 381,21 € |
| 25 | 35,73520 € | 893,38 € |
| 50 | 34,03060 € | 1.701,53 € |
| 100 | 32,40820 € | 3.240,82 € |
| 250 | 30,71268 € | 7.678,17 € |
| Unit Price without VAT: | 44,85000 € |
|---|---|
| Unit Price with VAT: | 55,61400 € |


