
FAZ-C6/3-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-C6/3-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C6/3-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 3P 6A C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C6/3-NA-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,81000 € | 145,81 € |
| 5 | 120,88800 € | 604,44 € |
| 10 | 111,45800 € | 1.114,58 € |
| 50 | 92,13300 € | 4.606,65 € |
| 100 | 84,79220 € | 8.479,22 € |
| Unit Price without VAT: | 145,81000 € |
|---|---|
| Unit Price with VAT: | 180,80440 € |

