
| FAZ-C0.5/2 | |
|---|---|
| DigiKey Part Number | 5730-FAZ-C0.5/2-ND | 
| Manufacturer | |
| Manufacturer Product Number | FAZ-C0.5/2 | 
| Description | FAZ-C0,5/2 FAZ UL 1077 2P 0.5A C | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Thermal Magnetic 500mA 480 V AC 96 V DC Lever DIN Rail | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FAZ-C0.5/2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton Electrical | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | DIN Rail | |
| Breaker Type | Thermal Magnetic | |
| Current Rating (Amps) | 500mA | |
| Voltage Rating - AC | 480 V | |
| Voltage Rating - DC | 96 V | |
| Actuator Type | Lever | |
| Number of Poles | 2 | |
| Illumination | None | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | CSA C22.2 No 235, IEC 60947-2, UL1077 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 77,07000 € | 77,07 € | 
| 5 | 63,92200 € | 319,61 € | 
| 10 | 58,95200 € | 589,52 € | 
| 50 | 48,77580 € | 2.438,79 € | 
| 100 | 44,91290 € | 4.491,29 € | 
| Unit Price without VAT: | 77,07000 € | 
|---|---|
| Unit Price with VAT: | 95,56680 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece