
FAZ-C0.5/1-NA-L-SP | |
---|---|
DigiKey Part Number | 5730-FAZ-C0.5/1-NA-L-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C0.5/1-NA-L-SP |
Description | FAZ-NA UL 489 MCB 240VAC 1P 0.5A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 500mA 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, IEC 60947-2, UL489 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,40000 € | 51,40 € |
5 | 42,63200 € | 213,16 € |
10 | 39,32400 € | 393,24 € |
50 | 32,55240 € | 1.627,62 € |
100 | 29,98350 € | 2.998,35 € |
250 | 26,86952 € | 6.717,38 € |
Unit Price without VAT: | 51,40000 € |
---|---|
Unit Price with VAT: | 63,73600 € |