
E57EAL8T111EP | |
|---|---|
DigiKey Part Number | 5730-E57EAL8T111EP-ND |
Manufacturer | |
Manufacturer Product Number | E57EAL8T111EP |
Description | SMALL DIAMETER IND PROX 3W DC PN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP67, NEMA 4,4X,6,6P,12,13 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | - | |
Output Type | PNP - Open Collector, NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, NEMA 4,4X,6,6P,12,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,92000 € | 190,92 € |
| 5 | 178,73800 € | 893,69 € |
| 10 | 174,19700 € | 1.741,97 € |
| 25 | 168,76160 € | 4.219,04 € |
| 50 | 165,03980 € | 8.251,99 € |
| Unit Price without VAT: | 190,92000 € |
|---|---|
| Unit Price with VAT: | 236,74080 € |

