
E55BLT1C | |
|---|---|
DigiKey Part Number | 5730-E55BLT1C-ND |
Manufacturer | |
Manufacturer Product Number | E55BLT1C |
Description | INDUCTIVE PROX,2WAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | - | |
Output Type | - | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | - | |
Termination Style | Connector | |
Operating Temperature | - | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,20000 € | 517,20 € |
| 5 | 488,68800 € | 2.443,44 € |
| 10 | 478,04800 € | 4.780,48 € |
| Unit Price without VAT: | 517,20000 € |
|---|---|
| Unit Price with VAT: | 641,32800 € |

