New at DigiKey
E47BLS33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E47BLS33

DigiKey Part Number
5730-E47BLS33-ND
Manufacturer
Manufacturer Product Number
E47BLS33
Description
MICRO LIMIT SWITCH,ENCL,BOOT ROL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-On
Current Rating (Amps)
15A (AC), 6A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-10°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1105,04000 €105,04 €
1086,96600 €869,66 €
2580,66360 €2.016,59 €
5076,19700 €3.809,85 €
10074,06000 €7.406,00 €
Manufacturers Standard Package
Unit Price without VAT:105,04000 €
Unit Price with VAT:130,24960 €