
E47BLS05 | |
|---|---|
DigiKey Part Number | 5730-E47BLS05-ND |
Manufacturer | |
Manufacturer Product Number | E47BLS05 |
Description | MICRO LIMIT SWITCH,ENCL,PLNGR ,1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-On | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,06000 € | 69,06 € |
| 10 | 57,18000 € | 571,80 € |
| 25 | 53,03760 € | 1.325,94 € |
| 50 | 50,10220 € | 2.505,11 € |
| 100 | 47,32640 € | 4.732,64 € |
| Unit Price without VAT: | 69,06000 € |
|---|---|
| Unit Price with VAT: | 85,63440 € |

