
1251E-6547 | |
|---|---|
DigiKey Part Number | 5730-1251E-6547-ND |
Manufacturer | |
Manufacturer Product Number | 1251E-6547 |
Description | PHOTOELECTRIC SENSOR,RECTANGL,TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 498.69' (152.00m) NPN/PNP - Open Collector |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 40V |
Manufacturer Eaton Electrical | Output Configuration NPN/PNP - Open Collector |
Series | Light Source Infrared |
Packaging Bag | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67, IP69K |
Sensing Method Through-Beam | Adjustment Type Fixed |
Sensing Distance 498.69' (152.00m) | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,79000 € | 119,79 € |
| 5 | 111,60800 € | 558,04 € |
| 10 | 108,55900 € | 1.085,59 € |
| 25 | 104,90720 € | 2.622,68 € |
| 50 | 102,40740 € | 5.120,37 € |
| Unit Price without VAT: | 119,79000 € |
|---|---|
| Unit Price with VAT: | 148,53960 € |

