4 Circuit 0.562" (14.27mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB345-04B

DigiKey Part Number
TB345-04B-ND
Manufacturer
Manufacturer Product Number
TB345-04B
Description
TERMINAL BLOCK
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
4 Circuit 0.562" (14.27mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
8
Pitch
0.562" (14.27mm)
Number of Rows
2
Current Rating (Amps)
45A
Voltage Rating
600V
Wire Gauge
8-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 130°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,17000 €23,17 €
1016,64100 €166,41 €
2514,91880 €372,97 €
5013,90060 €695,03 €
Manufacturers Standard Package
Unit Price without VAT:23,17000 €
Unit Price with VAT:28,73080 €