TB300-07B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 6,03745 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 8,31115 €
Image for TB300-07B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB300-07B

DigiKey Part Number
TB300-07B-ND
Manufacturer
Manufacturer Product Number
TB300-07B
Description
TERMINAL BLOCK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
7 Circuit 0.562" (14.27mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
7
Number of Wire Entries
14
Pitch
0.562" (14.27mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
600V
Wire Gauge
8-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 130°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5022,60740 €1.130,37 €
Manufacturers Standard Package
Unit Price without VAT:22,60740 €
Unit Price with VAT:28,03318 €