SPJ-4B175 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 554,70500 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPJ-4B175

DigiKey Part Number
SPJ-4B175-ND
Manufacturer
Manufacturer Product Number
SPJ-4B175
Description
FUSE 175A 1KV RADIAL BEND
Customer Reference
Detailed Description
Fuse Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
-
Operating Temperature
-
Package / Case
Radial Bend Cylinder
Size / Dimension
0.181" Dia x 0.760" L (4.60mm x 19.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes