
RDF30CC-3 | |
|---|---|
DigiKey Part Number | 2041-RDF30CC-3-ND |
Manufacturer | |
Manufacturer Product Number | RDF30CC-3 |
Description | SWITCH 600V 30A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 30A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,29000 € | 517,29 € |
| 5 | 428,40200 € | 2.142,01 € |
| 10 | 394,69800 € | 3.946,98 € |
| Unit Price without VAT: | 517,29000 € |
|---|---|
| Unit Price with VAT: | 641,43960 € |

