
RDF100J-3 | |
|---|---|
DigiKey Part Number | 2041-RDF100J-3-ND |
Manufacturer | |
Manufacturer Product Number | RDF100J-3 |
Description | SWITCH 600V 100A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 100A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,30000 € | 737,30 € |
| 5 | 610,35600 € | 3.051,78 € |
| 10 | 574,38200 € | 5.743,82 € |
| Unit Price without VAT: | 737,30000 € |
|---|---|
| Unit Price with VAT: | 914,25200 € |

